392-034-560-212

Heilind Number:EDA392-034-560-212
Manufacturer:EDAC
Manufacturer Number:392-034-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-034-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-034-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission while accommodating up to 34 positions across two rows. The contact material, crafted from Copper Alloy, guarantees optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers versatility and stability in various environments. Its straight mount orientation, alongside a pitch and row spacing of .1 and .2 inches respectively, facilitates seamless installation. Trust in this essential component for seamless data transfer and system integration.