392-035-520-101

Heilind Number:EDA392-035-520-101
Manufacturer:EDAC
Manufacturer Number:392-035-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-520-101

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficient board-to-board connection, this sleek black connector boasts a single row layout with 35 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in high-temperature environments, with an operating range of -40 to 105 °C. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're a DIY enthusiast or a professional in need of top-notch PCB connectors, this component is a must-have for your toolkit.