392-035-520-102

Heilind Number:EDA392-035-520-102
Manufacturer:EDAC
Manufacturer Number:392-035-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-520-102

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Card Edge Connector. Designed to streamline your electronic assembly processes, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 35 positions, it offers seamless integration for your circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation optimizes space efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connector is a versatile solution for various applications in the Products, Connectors, and PCB Connectors categories. Trust in its efficiency to power your electronics with a steady 3A current.