392-035-520-103

Heilind Number:EDA392-035-520-103
Manufacturer:EDAC
Manufacturer Number:392-035-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-520-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at a maximum of 3 A. With a single row layout and a pitch of .1 inch, it offers seamless integration onto your board. The straight mount orientation and 35 positions provide versatile installation options, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Trust in our connector for efficient and secure board-to-board connections.