392-035-520-104

Heilind Number:EDA392-035-520-104
Manufacturer:EDAC
Manufacturer Number:392-035-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-520-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it offers durability and reliability in any application. With a single row layout and 35 positions, it ensures seamless connections on your circuit board. The Copper Alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Upgrade your setup with this essential component for optimal performance.