392-035-521-102

Heilind Number:EDA392-035-521-102
Manufacturer:EDAC
Manufacturer Number:392-035-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-521-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Built for seamless integration, this connector features a single row layout with 35 positions, ensuring reliable and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The Copper Alloy contact material and precise pitch of .1 inch offer optimal conductivity, while the straight mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is not only high-performing but also versatile. Perfect for a wide range of electronic devices, it's a must-have component for your connectivity needs. Upgrade your setup with this quality Card Edge Connector today.