392-035-521-103

Heilind Number:EDA392-035-521-103
Manufacturer:EDAC
Manufacturer Number:392-035-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 35 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its .1-inch pitch and .2-inch row spacing enable precise installation on your board. Choose this Straight-mount orientation connector for a secure and stable connection, ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.