392-035-521-104

Heilind Number:EDA392-035-521-104
Manufacturer:EDAC
Manufacturer Number:392-035-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a crucial component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it not only ensures robust housing but also complies with safety standards. The copper alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your circuit board. With 35 positions arranged in a single row, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility and performance. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.