392-035-521-107

Heilind Number:EDA392-035-521-107
Manufacturer:EDAC
Manufacturer Number:392-035-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-521-107

Detailed Description

Enhance board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 35 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial environments. Its compact design, with a pitch of .1 in and row spacing of .2 in, enables efficient PCB assembly. Whether for commercial or industrial use, this connector is a versatile and essential component for your connectivity needs.