392-035-521-108

Heilind Number:EDA392-035-521-108
Manufacturer:EDAC
Manufacturer Number:392-035-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .1 inch, it offers 35 positions for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Perfect for straight mounting orientation, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, ideal for a wide range of applications in the electronics industry.