392-035-523-101

Heilind Number:EDA392-035-523-101
Manufacturer:EDAC
Manufacturer Number:392-035-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-523-101

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector, designed for seamless integration on PCBs. Featuring a single row layout and 35 positions, it ensures efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. The contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on the board. Its straight mount orientation facilitates easy installation. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your system's performance with this essential component.