392-035-523-102

Heilind Number:EDA392-035-523-102
Manufacturer:EDAC
Manufacturer Number:392-035-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-523-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed with precision, it features 35 positions in a single row, ensuring seamless integration for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, offers both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it guarantees reliable transmission. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component.