392-035-524-102

Heilind Number:EDA392-035-524-102
Manufacturer:EDAC
Manufacturer Number:392-035-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-524-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts durable construction with a UL 94V-0 Thermoplastic Polyester housing for enhanced safety. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. With 35 positions in a single row, it offers ample versatility for your projects. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in harsh environments. Upgrade your setups with this essential component, perfect for various applications in the electronics industry.