392-035-540-101

Heilind Number:EDA392-035-540-101
Manufacturer:EDAC
Manufacturer Number:392-035-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-540-101

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With a single row configuration and 35 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation on PCBs. This connector is rated for an amperage of 3A and can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your systems with this essential connectivity solution.