392-035-540-104

Heilind Number:EDA392-035-540-104
Manufacturer:EDAC
Manufacturer Number:392-035-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-540-104

Detailed Description

Enhance connectivity in your electronic devices with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features 35 positions within a single row, ensuring seamless integration onto your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Its sleek black design and straight mount orientation make it a versatile choice for any application, whether in telecommunications, computing, or industrial settings. Upgrade your connectivity solutions with this essential component.