392-035-541-104

Heilind Number:EDA392-035-541-104
Manufacturer:EDAC
Manufacturer Number:392-035-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-541-104

Detailed Description

Upgrade your connectivity with our sleek Card Edge Connector in a striking black hue. Perfect for high-performance applications, this connector boasts a 3A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design featuring 35 positions, it offers seamless integration on your PCB. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Designed for easy installation, its straight mount orientation and .1 inch pitch guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various industries. Explore our range of connectors to find the perfect match for your needs.