392-035-541-108

Heilind Number:EDA392-035-541-108
Manufacturer:EDAC
Manufacturer Number:392-035-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-541-108

Detailed Description

Enhance your electronic connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row featuring 35 positions, it guarantees efficient power transmission at a low amperage of 3 A. The high-quality copper alloy contacts ensure optimal conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate easy PCB assembly. Whether you're working in extreme temperatures or standard conditions, its operating range of -40 to 105 °C has you covered. Perfect for various applications, this connector is a must-have for any electronics enthusiast.