392-035-541-112

Heilind Number:EDA392-035-541-112
Manufacturer:EDAC
Manufacturer Number:392-035-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-541-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections. Crafted with Copper Alloy contacts, it guarantees reliable conductivity for your components. Boasting 35 positions, it provides ample room for multiple connections. Its straight mount orientation and compact design make it ideal for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environmental conditions. Upgrade your device connectivity with this high-performance Card Edge Connector.