392-035-542-102

Heilind Number:EDA392-035-542-102
Manufacturer:EDAC
Manufacturer Number:392-035-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-542-102

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector, designed for optimal performance in electronic assemblies. Made with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable conductivity and longevity. Featuring a single row with 35 positions and a pitch of .1 inch, it offers efficient board-to-board connectivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this high-quality connector, a must-have for any electronics enthusiast or professional.