392-035-542-104

Heilind Number:EDA392-035-542-104
Manufacturer:EDAC
Manufacturer Number:392-035-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-542-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers easy installation and maintenance. The Copper Alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Boasting 35 positions, it accommodates multiple connections with ease. Its straight mount orientation offers versatility in placement, and with an impressive operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your electronics with this essential component, perfect for a wide range of applications.