392-035-542-108

Heilind Number:EDA392-035-542-108
Manufacturer:EDAC
Manufacturer Number:392-035-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-542-108

Detailed Description

Enhance connectivity in your electronic designs with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 35 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is a versatile solution for your connectivity needs. Trust in its straight mount orientation and black color for seamless integration into your designs. Elevate your PCB connections with this essential component.