392-035-542-112

Heilind Number:EDA392-035-542-112
Manufacturer:EDAC
Manufacturer Number:392-035-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-542-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. This sleek black connector, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all applications. With a single row layout and 35 positions, it offers efficient power transmission at an amperage of 3 A. The contact material, Copper Alloy, guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for diverse electronic setups. Upgrade your connectivity solutions with this essential component.