392-035-544-101

Heilind Number:EDA392-035-544-101
Manufacturer:EDAC
Manufacturer Number:392-035-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-544-101

Detailed Description

Enhance your electronic connections with this high-performing Card Edge Connector. Designed for seamless integration, its sleek black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 35 positions, this connector facilitates efficient PCB connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless signal transmission and connectivity.