392-035-544-102

Heilind Number:EDA392-035-544-102
Manufacturer:EDAC
Manufacturer Number:392-035-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-544-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 35 positions in a single row, with a .1-inch pitch for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, and Copper Alloy contacts, it ensures reliable conductivity in a sleek black finish. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer easy installation, making it a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.