392-035-558-101

Heilind Number:EDA392-035-558-101
Manufacturer:EDAC
Manufacturer Number:392-035-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-558-101

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With a single row layout and 35 positions, it offers seamless integration for your PCB connections. The Copper Alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing facilitate easy assembly. Whether for industrial machinery or consumer electronics, this connector is a vital component for secure and stable board-to-board connections. Its right-angle mount orientation allows for efficient space utilization, making it suitable for compact designs. Operating within a wide temperature range of -40 to 105°C, it ensures consistent performance even in harsh conditions. Upgrade your electronic systems with this essential component, a must-have in any engineer's toolkit.