392-035-558-102

Heilind Number:EDA392-035-558-102
Manufacturer:EDAC
Manufacturer Number:392-035-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 35 positions, it offers ample space for optimal connection. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for space-saving applications, its right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.