392-035-558-104

Heilind Number:EDA392-035-558-104
Manufacturer:EDAC
Manufacturer Number:392-035-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-558-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a single row of 35 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation allows for space-saving installation, while its black color adds a sleek touch to your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this high-quality component.