392-035-558-112

Heilind Number:EDA392-035-558-112
Manufacturer:EDAC
Manufacturer Number:392-035-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-558-112

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. The copper alloy contacts, featuring a pitch of .1 inches, guarantee reliable signal transmission in any application. With 35 positions in a single row, this connector offers ample connectivity options. Its right-angle mount orientation allows for space-efficient installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic devices. Explore the full range of our PCB connectors for compatible options.