392-035-559-101

Heilind Number:EDA392-035-559-101
Manufacturer:EDAC
Manufacturer Number:392-035-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-559-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row design and 35 positions, it offers ample space for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure attachment. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your electronic setups with this high-quality connector, a must-have in any professional or DIY project.