392-035-559-102

Heilind Number:EDA392-035-559-102
Manufacturer:EDAC
Manufacturer Number:392-035-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with a 3A amperage rating. Featuring 35 positions and a single row design, it offers seamless integration on PCBs. The contact material of Copper Alloy guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide optimal connectivity. Suitable for right-angle mounting, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your device's performance with this essential connector.