392-035-559-103

Heilind Number:EDA392-035-559-103
Manufacturer:EDAC
Manufacturer Number:392-035-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-035-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-035-559-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed to streamline board-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The copper alloy contact material ensures reliable power transmission, while the 3 A amperage capability supports efficient performance. With a single row layout and 35 positions, it offers seamless integration on your PCB. The right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your electronics assembly with this essential connector.