392-036-520-101

Heilind Number:EDA392-036-520-101
Manufacturer:EDAC
Manufacturer Number:392-036-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-520-101

Detailed Description

Enhance connectivity within your circuit board with this sleek Card Edge Connector. Designed for optimal performance, it features a robust black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a single row layout and 36 positions, it offers ample space for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The precise .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assemblies. Perfect for various applications, it is a must-have component for any professional setup.