392-036-520-103

Heilind Number:EDA392-036-520-103
Manufacturer:EDAC
Manufacturer Number:392-036-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-520-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 36 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in challenging environments. The black housing adds a touch of sophistication, while the copper alloy contacts offer superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your PCB assembly with this high-performance connector.