392-036-520-201

Heilind Number:EDA392-036-520-201
Manufacturer:EDAC
Manufacturer Number:392-036-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-520-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed in sleek black and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various applications. With a current rating of 3 A, it guarantees efficient power transmission. The Copper Alloy contacts, spaced at a pitch of .1 inches with .2 inches row spacing, offer seamless PCB-to-PCB connections. Boasting 36 positions in a straight mount orientation, it provides ample room for your circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects. Explore the full range of our high-quality connectors in the PCB Connectors category.