392-036-521-102

Heilind Number:EDA392-036-521-102
Manufacturer:EDAC
Manufacturer Number:392-036-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-521-102

Detailed Description

Enhance connectivity within your circuitry with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 36 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Trust in this Black connector for efficient board-to-board connectivity. Elevate your circuitry with our high-quality connector.