392-036-521-103

Heilind Number:EDA392-036-521-103
Manufacturer:EDAC
Manufacturer Number:392-036-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 36 positions in a single row, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability, even in harsh environments. With a contact material of Copper Alloy, it provides excellent conductivity and corrosion resistance. The .1-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Whether straight or angled, its versatile mount orientation suits any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic projects. Elevate your connectivity solutions with this essential component.