392-036-521-104

Heilind Number:EDA392-036-521-104
Manufacturer:EDAC
Manufacturer Number:392-036-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-521-104

Detailed Description

Enhance your PCB connections with our sleek and reliable Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row configuration with 36 positions, perfect for precise and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and dependable Copper Alloy contacts, it ensures secure and stable performance even in challenging environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization without compromising on connectivity. Engineered for versatility, its straight mount orientation allows for easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality. Trust in our high-quality Card Edge Connector to meet your connectivity needs with reliability and efficiency. Elevate your PCB assembly process with this essential component.