392-036-521-107

Heilind Number:EDA392-036-521-107
Manufacturer:EDAC
Manufacturer Number:392-036-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a single row layout featuring 36 copper alloy contact positions, it offers seamless transmission of signals. The .1 inch pitch and .2 inch row spacing allow for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for seamless board-to-board connections that meet your high standards for quality and performance. Elevate your connectivity game with this essential component.