392-036-521-112

Heilind Number:EDA392-036-521-112
Manufacturer:EDAC
Manufacturer Number:392-036-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-521-112

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto your PCB, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 36 positions, it offers ample room for secure contacts. Crafted from durable Copper Alloy, the contacts ensure reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and efficiency for your connectivity needs.