392-036-521-202

Heilind Number:EDA392-036-521-202
Manufacturer:EDAC
Manufacturer Number:392-036-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-521-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 36 copper alloy contacts, it ensures seamless connectivity in a compact .1-inch pitch. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your circuit board setup with this essential component.