392-036-521-203

Heilind Number:EDA392-036-521-203
Manufacturer:EDAC
Manufacturer Number:392-036-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-521-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide efficient signal transfer across 36 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your system with this essential component for seamless board-to-board connections.