392-036-521-204

Heilind Number:EDA392-036-521-204
Manufacturer:EDAC
Manufacturer Number:392-036-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, you can rely on its efficient conductivity. The connector boasts two rows and 36 positions, offering ample space for your connections. Its .1 inch pitch and .2 inch row spacing allow for precise integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections.