392-036-523-102

Heilind Number:EDA392-036-523-102
Manufacturer:EDAC
Manufacturer Number:392-036-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 36 positions in a single row, ensuring efficient board-to-board connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliability in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with Copper Alloy contacts, it ensures optimal conductivity, while its straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for reliable and high-speed data transmission.