392-036-523-103

Heilind Number:EDA392-036-523-103
Manufacturer:EDAC
Manufacturer Number:392-036-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-523-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features durable Copper Alloy contacts for reliable performance. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. With a high amperage rating of 3 A, it efficiently handles power transfer. The compact .1-inch pitch and .2-inch row spacing, along with 36 positions in a single row, offer versatile PCB connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for professionals in the electronics industry. Upgrade your connectivity solutions with this essential component.