392-036-523-204

Heilind Number:EDA392-036-523-204
Manufacturer:EDAC
Manufacturer Number:392-036-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-523-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a 3A amperage rating, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, featuring a pitch and row spacing of .1 and .2 inches respectively, it ensures reliable data transmission. Its 36 positions offer ample connectivity options, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for any tech enthusiast or professional. Explore more in our range of high-quality PCB connectors for seamless board-to-board integration.