392-036-524-202

Heilind Number:EDA392-036-524-202
Manufacturer:EDAC
Manufacturer Number:392-036-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-524-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed to deliver optimal power transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and visual appeal. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient and reliable data transfer. Boasting two rows and a total of 36 positions, it offers ample connectivity options for seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.