392-036-540-101

Heilind Number:EDA392-036-540-101
Manufacturer:EDAC
Manufacturer Number:392-036-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-540-101

Detailed Description

Upgrade your PCB assembly with our high-performance Card Edge Connector. Designed for seamless connectivity, this black connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With a single row configuration and 36 positions, it offers ample space for your connections. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Trust in this connector for efficient and durable board-to-board connections.