392-036-540-102

Heilind Number:EDA392-036-540-102
Manufacturer:EDAC
Manufacturer Number:392-036-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-540-102

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking black. Engineered for optimal performance, this connector boasts a 3 A amperage capacity and features a single row design with 36 positions, perfect for streamlined connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in any application. With a standard .1 inch pitch and .2 inch row spacing, it offers seamless integration onto your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Elevate your PCB design with this essential component.