392-036-540-103

Heilind Number:EDA392-036-540-103
Manufacturer:EDAC
Manufacturer Number:392-036-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-540-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 36 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Its straight mount orientation and compact pitch of .1 in make installation easy and efficient. Upgrade your electronic projects with this essential component, perfect for applications in telecommunications, industrial equipment, and more.