392-036-540-104

Heilind Number:EDA392-036-540-104
Manufacturer:EDAC
Manufacturer Number:392-036-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-036-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-036-540-104

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 36 positions and a contact pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a row spacing of .2 inches and straight mount orientation, it offers seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-demand applications in various industries. Elevate your connectivity game with this essential component.